Eaton Diffuse Reflective Photoelectric Sensor, Cylindrical Sensor

Subtotal (1 unit)*

£350.67

(exc. VAT)

£420.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£350.67

*price indicative

RS Stock No.:
244-113
Mfr. Part No.:
135666 E58-18DP100-HL
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Cylindrical

Product Type

Photoelectric Sensor

Detection Type

Diffuse Reflective

Output Type

PNP

Maximum DC Voltage

30V dc

Minimum Operating Temperature

-40°C

IP Rating

IP68

Maximum Operating Temperature

55°C

Maximum Current

1.7A

Response Time

1.6ms

Standards/Approvals

NRKH7, UL, by UL for use in Canada CSA-C22.2 No. 14, CE UL File No.:E166051 IEC/EN 60947-5-2, CSA File No.:UL report applies to both US and Canada, IEC 61496-1, IP68, NEMA 6, UL Category Control No.:NRKH, UL 508

Series

E58

Hazardous Area Certification

No

Housing Material

Metal

Detection Range

100 mm

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton e58 diffuse reflective sensor is engineered for versatility and reliability in demanding environments. Designed with advanced light switching technology, this sensor operates seamlessly within a range of applications, ensuring high performance and accuracy. With a robust stainless steel construction, it withstands harsh operating conditions while delivering consistent results. The integrated LED indicator provides instant status feedback, allowing for easy monitoring and maintenance. Furthermore, features such as short-circuit protection and reversed polarity safeguards enhance its durability and operational safety, making it an ideal choice for industrial automation.

Robust enclosure ensures longevity in challenging environments

LED indicator allows for quick visual status checks

Short-circuit protection enhances operational safety

Reversed polarity safeguards prevent damage during installation

Light switching technology offers precise detection capabilities

Wide operating temperature range ensures reliability in various conditions

NEMA 6/IP68 rating guarantees protection against dust and water ingress

Stainless steel material provides excellent corrosion resistance

Easy integration into existing systems for efficient deployment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy