Eaton Diffuse Reflective Photoelectric Sensor, Square Sensor, 100 mm Detection Range

Subtotal (1 unit)*

£70.49

(exc. VAT)

£84.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.49

*price indicative

RS Stock No.:
241-470
Mfr. Part No.:
135712 E65-SMPP100-HL
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Square

Detection Type

Diffuse Reflective

Detection Range

100 mm

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

Cable

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton sleek and innovative Reflective sensor is designed to deliver reliable performance in various industrial applications. Offering a sensing range of up to 100mm, it is ideal for detecting objects without direct contact, ensuring enhanced safety and efficiency in your operations. Engineered with utmost precision, this sensor employs advanced light switching technology, providing rapid response times while maintaining durability under challenging conditions. The robust plastic enclosure is both lightweight and resilient, making it suitable for a variety of mounting requirements. Its high degree of protection, rated at IP68, ensures reliable functionality even in the most demanding environments, allowing you to focus on maximising your productivity without the worry of equipment failure.

High operational reliability under extreme conditions
Rapid response time ensures immediate detection
Lightweight construction facilitates easy installation
Robust enclosure provides excellent environmental resistance
Short-circuit protection enhances safety during use
Reflective beam capability optimises sensing range
Versatile integration into various industrial systems
User-friendly design simplifies maintenance and operation

Related links