Diffuse Reflective Photoelectric Sensor, Square Sensor, 50 mm Detection Range

Subtotal (1 unit)*

£70.49

(exc. VAT)

£84.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.49

*price indicative

RS Stock No.:
247-253
Mfr. Part No.:
135702 E65-SMPP050-HD
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Square

Detection Type

Diffuse Reflective

Detection Range

50 mm

Output Type

NPN

Switching Mode

Dark Switching

Electrical Connection

Cable

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton high-performance Reflective sensor from The Eaton engineered for precision and adaptability. Designed for use in various industrial environments, it boasts a sensing distance of up to 50 mm, making it an ideal choice for proximity applications. Its robust construction, featuring a plastic enclosure and advanced background suppression technology, ensures dependable operation even in demanding conditions. With dual switching outputs compatible with both NPN and PNP configurations, the sensor provides flexibility for integration into diverse systems. The green and red LED indicators facilitate quick status checks, while its IP68 rating guarantees protection against dust and water ingress. Operating within a voltage range of 10 to 30V DC, this sensor is a reliable solution for a multitude of industrial sensing needs, set to enhance efficiency and safety in your operations.

Compact design enhances ease of installation in tight spaces
LED indicators provide clear visual feedback for operational status
IP68 rating offers exceptional protection against environmental factors
Low response time of just 1 ms ensures rapid detection
Compatible with various connection types for versatile use
Robust shock resistance of 50 g supports durability in high-impact environments
Versatile operating temperature range accommodates diverse working conditions
Short-circuit and wire breakage protection enhances system reliability
Sensing mode features dark switching for enhanced functionality in specific applications

Related links