Diffuse Reflective Photoelectric Sensor, Cylindrical Sensor, 50 mm Detection Range

Subtotal (1 unit)*

£274.66

(exc. VAT)

£329.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£274.66

*price indicative

RS Stock No.:
247-244
Mfr. Part No.:
135669 E58-18DP50-DLP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Cylindrical

Detection Type

Diffuse Reflective

Detection Range

50 mm

Output Type

PNP/NPN

Electrical Connection

M12

Switching Mode

Light Switching

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Reflective sensor, part of Harsh Duty Series, is specifically engineered for precise object detection in challenging environments. Featuring a robust stainless steel housing, it offers exceptional durability and reliability, ensuring consistent performance even in demanding conditions. With a sensing distance of up to 50 mm, it is perfectly suited for a variety of applications, from industrial automation to machinery control. The sensor utilises advanced background suppression technology to prevent interference from undesired reflections, enhancing its accuracy. Its compact design, with an 18 mm diameter, allows for easy integration into existing systems, making it an ideal choice for both new installations and retrofitting projects.

Robust stainless steel housing ensures long-lasting durability in harsh environments
Advanced background suppression technology enhances operational accuracy
Compact 18 mm diameter allows for easy integration into tight spaces
Red LED indicator provides immediate visibility of operational status
Designed for both new installations and retrofitting applications
Utilises a light switching sensing mode for reliable object detection
Temperature range capability ensures functionality in diverse conditions
Short-circuit protection safeguards the sensor from electrical faults

Related links