Diffuse Reflective Photoelectric Sensor, Cylindrical Sensor, 150 mm Detection Range
- RS Stock No.:
- 247-245
- Mfr. Part No.:
- 135675 E58-30DP150-DLP
- Brand:
- Eaton
Subtotal (1 unit)*
£294.22
(exc. VAT)
£353.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £294.22 |
*price indicative
- RS Stock No.:
- 247-245
- Mfr. Part No.:
- 135675 E58-30DP150-DLP
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Cylindrical | |
| Detection Type | Diffuse Reflective | |
| Detection Range | 150 mm | |
| Output Type | PNP/NPN | |
| Electrical Connection | M12 | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Cylindrical | ||
Detection Type Diffuse Reflective | ||
Detection Range 150 mm | ||
Output Type PNP/NPN | ||
Electrical Connection M12 | ||
Switching Mode Light Switching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton Reflective sensor is designed to provide reliable and accurate sensing for various applications. Engineered with advanced light-switching technology, series excels in environments that demand resilience and high performance. With a robust metal construction, it ensures exceptional durability and functionality, making it ideal for harsh duty scenarios. Its unique background suppression feature enhances its detection capabilities by minimising false triggering from background objects, while the compact and sleek design allows for easy integration into machinery and equipment. The sensor operates effectively within a diverse voltage range, maintaining performance in both DC and AC environments, making it versatile across applications. With added features such as protection against wire breakage and polarity reversal, this sensor promises operational safety and reliability.
Robust metal construction for enhanced durability in demanding settings
Advanced light-switching technology for precise and responsive sensing
Background suppression feature minimises false triggering from nearby objects
Designed for both DC and AC operation, ensuring versatility across various applications
Incorporates multiple safety features including wire breakage and polarity reversal protection
Compact design allows for seamless integration into existing systems
Advanced light-switching technology for precise and responsive sensing
Background suppression feature minimises false triggering from nearby objects
Designed for both DC and AC operation, ensuring versatility across various applications
Incorporates multiple safety features including wire breakage and polarity reversal protection
Compact design allows for seamless integration into existing systems
Related links
- Diffuse Reflective Photoelectric Sensor 150 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 150 mm Detection Range
- Diffuse Reflective Photoelectric Sensor 50 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm Detection Range
- Diffuse Reflective Photoelectric Sensor 18 m Detection Range
- Diffuse Reflective Photoelectric Sensor 280 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 280 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 50 mm Detection Range

