Eaton Diffuse Reflective Photoelectric Sensor, Cylindrical Sensor, 100 mm Detection Range

Subtotal (1 unit)*

£261.90

(exc. VAT)

£314.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£261.90

*price indicative

RS Stock No.:
244-111
Mfr. Part No.:
135663 E58-18DP100-DLP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Cylindrical

Detection Type

Diffuse Reflective

Detection Range

100 mm

Output Type

PNP/NPN

Electrical Connection

M12

Switching Mode

Light Switching

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton sensor redefines precision and reliability in industrial automation with its robust design and exceptional functionality. Engineered to excel in demanding environments, The Eaton Reflective sensor boasts an impressive sensing distance of up to 100mm, ensuring versatile applications across various sectors. Constructed with a durable metal enclosure, it effectively resists mechanical wear and exposure to harsh conditions. Its advanced optical technology and integrated LED indicators provide clear visual feedback, streamlining operational processes. The sensor is also tailored for easy installation, thanks to its plug-in M12 connection, making it an ideal solution for enhancing efficiency and productivity in modern manufacturing setups.

Compact design allows for installation in tight spaces
Seamlessly integrates into existing industrial automation systems
Designed with background suppression technology for accurate object detection
LED indicator enhances operational visibility, promoting efficient monitoring
Stainless steel construction ensures durability in rugged environments
IP68 rating guarantees protection against dust and water ingress
Rapid response time facilitates improved operational throughput
Wide operating temperature range enhances versatility across applications.

Related links