Diffuse Reflective Photoelectric Sensor, Cylindrical Sensor, 18 m Detection Range

Subtotal (1 unit)*

£275.51

(exc. VAT)

£330.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£275.51

*price indicative

RS Stock No.:
247-249
Mfr. Part No.:
135689 E58-30RS18-HDP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Cylindrical

Detection Type

Diffuse Reflective

Detection Range

18 m

Output Type

PNP

Electrical Connection

Cable

Switching Mode

Dark Switching

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Moeller series E58 retroreflective sensor is designed to excel in demanding environments, ensuring reliable performance and precision over extended ranges. This robust sensing solution features a durable stainless steel construction, making it ideal for harsh duty applications. With a maximum switching distance of 18 metres and advanced dark switching technology, this sensor offers exceptional adaptability for various automation needs. It guarantees reliable detection even in challenging lighting conditions, coupled with a compact design that fits seamlessly into tight spaces. The E58 series not only meets international certification standards but also incorporates advanced safety features, making it a trusted choice for industrial applications where reliability is paramount.

Robust stainless steel construction enhances durability and longevity
IP68 protection ensures the sensor is watertight and dust-tight
Red LED indicator provides clear visibility of the switching state
Suitable for both NPN and PNP configurations for versatile integration
Operating temperature range from -40 °C to 55 °C facilitates use in extreme conditions
Designed with a maximum response time of 1.6 ms for quick detection
Short-circuit protection safeguards the sensor against electrical faults
Explosion safety categories for gas and dust add an extra layer of safety
Plug-in M12 connection facilitates easy installation and maintenance
Light dot size is optimised for precise sensing performance

Related links