Eaton Diffuse Reflective Photoelectric Sensor, Cylindrical Sensor, 50 mm Detection Range

Subtotal (1 unit)*

£249.15

(exc. VAT)

£298.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£249.15

*price indicative

RS Stock No.:
245-899
Mfr. Part No.:
135671 E58-18DP50-HDP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Cylindrical

Detection Type

Diffuse Reflective

Detection Range

50 mm

Output Type

PNP/NPN

Switching Mode

Dark Switching

Electrical Connection

M12

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Reflective sensor is engineered to deliver precision and reliability in demanding industrial settings. With its robust design featuring an M18 metal housing, this sensor excels in environments where durability is paramount. The product operates on a versatile 10-30VDC voltage range, making it adaptable to various applications. Designed for dark switching, it boasts a switching distance of 50mm and a fast response time of just 1 ms, facilitating efficient operation in automated systems. Moreover, this sensor ensures safety and compliance with multiple industry standards, elevating your operational safety while enhancing productivity. With features like short-circuit protection and reflected-light beam functionality, this sensor stands out as a reliable choice for diverse optical sensing needs.

Stainless steel construction provides enhanced durability
IP68 rating ensures protection against dust and water ingress
Equipped with a red LED indicator for clear switching state status
Compatible with M12 connectors for easy integration
Background suppression technology prevents false triggering
Shock resistance rated up to 100 g for reliable performance in tough conditions
Supports both PNP and NPN output configurations for versatile use
Suitable for ambient temperatures ranging from -40°C to 55°C
Designed to meet UL and CSA safety standards for peace of mind
Compact dimensions allow for flexible installation options

Related links