Eaton Diffuse Reflective Photoelectric Sensor, Cylindrical Sensor, 150 mm Detection Range

Subtotal (1 unit)*

£275.51

(exc. VAT)

£330.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£275.51

*price indicative

RS Stock No.:
244-116
Mfr. Part No.:
135677 E58-30DP150-HDP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Cylindrical

Detection Type

Diffuse Reflective

Detection Range

150 mm

Output Type

NPN

Switching Mode

Dark Switching

Electrical Connection

Plug In

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton highly sophisticated Reflective sensor from The Eaton Moeller series is engineered for precision and reliability in various applications. Built for optimal performance, it offers impressive sensing capabilities with a maximum switching distance of 150mm and an operational range designed for harsh conditions. The sensor’s robust stainless steel construction ensures durability, while its advanced design enables it to perform effectively in diverse environments, fulfilling important safety and operational requirements. It boasts features like dark switching and short-circuit protection, making it ideal for both industrial and commercial uses. With a degree of protection rated at NEMA 6 and IP68, this sensor stands out as a trustworthy solution for demanding applications.

Designed for use in extreme environmental conditions without compromising performance
Utilises advanced background suppression technology for accurate detection
Robust design ensures longevity and reliability even in harsh industrial settings
Features a real-time LED indicator for easy monitoring of operating status
Supports both NPN and PNP outputs, providing versatile connectivity options
Incorporates protection against short circuits and polarity reversal for enhanced safety
Offers a fast response time of 1.6 ms, ensuring quick detection and processing
Constructed with a corrosion-resistant stainless steel casing for added durability
Ideal for integration in automation systems where precision sensing is critical

Related links