Eaton Diffuse Reflective Photoelectric Sensor, Cylindrical Sensor, 280 mm Detection Range

Subtotal (1 unit)*

£289.12

(exc. VAT)

£346.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£289.12

*price indicative

RS Stock No.:
245-902
Mfr. Part No.:
135682 E58-30DPS280-HL
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Cylindrical

Detection Type

Diffuse Reflective

Detection Range

280 mm

Output Type

PNP/NPN

Electrical Connection

Cable

Switching Mode

Light Switching

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Reflective sensor represents cutting-edge technology in optical sensing solutions. Designed for versatility and performance, it operates effectively within a wide voltage range and features a high switching distance of up to 318 mm. With an enclosure made of durable stainless steel, it guarantees resilience in demanding environments. Additionally, it boasts a degree of protection rated at NEMA 6 and IP68, ensuring complete protection against dust and water ingress. The sensor utilises light switching principles which enable reliable detection with a response time of just 1.6 ms, making it ideal for various industrial applications. The integration of features like short-circuit protection and status indication through a red LED puts safety and usability at the forefront. This product is perfect for those seeking a dependable and robust sensing solution for their operations.

Exceptional reliability in diverse environments
High sensitivity ensures precise detection even in challenging conditions
Durable construction withstands mechanical stress
Fast response time enhances operational efficiency
Integrated short-circuit protection safeguards against electrical faults
User-friendly LED indicator facilitates easy status monitoring
Designed for hassle-free installation with a user-focused design
Versatile voltage compatibility adds to its adaptability
Effective dust and water resistance supports long-term use
Light switching principle provides optimal performance

Related links