Eaton Retroreflective Photoelectric Sensor, Cylindrical Sensor, 10 m Detection Range

Subtotal (1 unit)*

£275.51

(exc. VAT)

£330.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£275.51

*price indicative

RS Stock No.:
244-120
Mfr. Part No.:
135686 E58-30RP10-HL
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Cylindrical

Detection Type

Retroreflective

Detection Range

10 m

Output Type

PNP

Electrical Connection

Cable

Switching Mode

Light Switching

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Retroflective sensing sensor redefines precision in industrial applications. Designed with a sensing distance of up to 10 metres, this robust sensor effectively detects Reflective objects, ensuring seamless operation in diverse environments. Whether in manufacturing, logistics, or automation, its durable metal enclosure combined with an IP68 rating provides unparalleled protection against dust and moisture. This sensor operates within a voltage range of 10-30VDC, supporting both NPN and PNP outputs. Its compact design, measuring 59.94mm in length and 29.97mm in height, makes it ideal for installation in tight spaces. Furthermore, the advanced features of this model guarantee reliable performance and longevity, making it an essential component for your sensing needs.

Utilises polarized light technology for enhanced accuracy
Equipped with short-circuit protection to prevent damage
Versatile installation with a robust 2-metre connection cable
Features a red LED indicator for easy visual status checks
Designed to withstand extreme temperatures, from -40 °C to 55 °C
Shock resistant, ensuring reliability in demanding conditions
Integrates seamlessly into existing systems with a straightforward 4-wire connection
Offers exceptional switching frequency, optimising operational efficiency

Related links