Eaton Diffuse Reflective Photoelectric Sensor, Cylindrical Sensor, 100 mm Detection Range

Subtotal (1 unit)*

£249.15

(exc. VAT)

£298.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£249.15

*price indicative

RS Stock No.:
241-459
Mfr. Part No.:
135667 E58-18DP100-HLP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Cylindrical

Detection Type

Diffuse Reflective

Detection Range

100 mm

Output Type

PNP/NPN

Switching Mode

Light Switching

Electrical Connection

Plug In

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton high-performance Reflective sensor is designed for precision and reliability in various industrial applications. The product embodies cutting-edge technology with a sensing distance of up to 100 mm, ensuring accurate detection in demanding environments. Its robust design, featuring a stainless steel construction, provides enhanced durability, making it suitable for harsh duty operations. With a compact form factor, this sensor integrates seamlessly into existing systems while offering exceptional protection against dust and moisture, rated at NEMA 6 and IP68. Offering a quick response time of just 1 ms, it ensures efficient process control and monitoring with reduced lag. The easy plug-in M12 connection simplifies installation, allowing for speedy setup and maintenance.

Compact design allows for flexible installation in tight spaces
Robust stainless steel housing ensures longevity in tough environments
NEMA 6 and IP68 ratings provide excellent resistance to dust and moisture
Rapid 1 ms response time enhances operational efficiency
Plug-in M12 connection facilitates quick setup and maintenance
Short-circuit and polarity reversal protections ensure operational safety
Optimal sensing distance enhances accuracy in detection tasks
Light switching capability allows versatility in various applications
LED status indicator provides instant feedback on operational condition

Related links