Eaton Retroreflective Photoelectric Sensor, Cylindrical Sensor, 18 m Detection Range
- RS Stock No.:
- 245-905
- Mfr. Part No.:
- 135688 E58-30RS18-HD
- Brand:
- Eaton
Subtotal (1 unit)*
£275.51
(exc. VAT)
£330.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £275.51 |
*price indicative
- RS Stock No.:
- 245-905
- Mfr. Part No.:
- 135688 E58-30RS18-HD
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Cylindrical | |
| Detection Type | Retroreflective | |
| Detection Range | 18 m | |
| Output Type | PNP/NPN | |
| Switching Mode | Dark Switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Cylindrical | ||
Detection Type Retroreflective | ||
Detection Range 18 m | ||
Output Type PNP/NPN | ||
Switching Mode Dark Switching | ||
Electrical Connection Cable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton retro Reflective sensor is a robust solution designed for precise sensing in various industrial applications. With its outstanding 18m sensing range and a durable construction, this sensor excels in environments where reliability is paramount. The dark switching operation mode and versatile connection options ensure seamless integration into existing systems, providing flexible installation. Its stainless steel housing and IP68 protection rating guarantee superior performance in harsh conditions, making it an ideal choice for sectors requiring durability and resilience. Additionally, it is certified for safety and compliance with multiple international standards, assuring users of its quality and reliability in every application.
Features a long sensing range of up to 18m for versatile application
Employs dark switching technology for enhanced operational efficiency
Constructed with a robust stainless steel housing for superior durability
Offers exceptional protection against dust and water ingress with an IP68 rating
Integrates easily with various systems, thanks to a simple connection type
Provides a clear status indication via a red LED indicator
Includes safety features such as short-circuit protection and polarity reversal protection
Designed for operation in extreme temperatures, ranging from -40°C to 55°C
Complies with international standards, ensuring safety and reliability in usage
Employs dark switching technology for enhanced operational efficiency
Constructed with a robust stainless steel housing for superior durability
Offers exceptional protection against dust and water ingress with an IP68 rating
Integrates easily with various systems, thanks to a simple connection type
Provides a clear status indication via a red LED indicator
Includes safety features such as short-circuit protection and polarity reversal protection
Designed for operation in extreme temperatures, ranging from -40°C to 55°C
Complies with international standards, ensuring safety and reliability in usage
Related links
- Eaton Retroreflective Photoelectric Sensor 18 m Detection Range
- Eaton Retroreflective Photoelectric Sensor 10 m Detection Range
- Diffuse Reflective Photoelectric Sensor 18 m Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 280 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 150 mm Detection Range
- Eaton Retroreflective Photoelectric Sensor 3 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 18 m Detection Range Plug and Connect

