Retroreflective Photoelectric Sensor, Square Sensor, 3000 mm Detection Range
- RS Stock No.:
- 247-255
- Mfr. Part No.:
- 135721 E65-SMPR3-HLD
- Brand:
- Eaton
Subtotal (1 unit)*
£62.93
(exc. VAT)
£75.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.93 |
*price indicative
- RS Stock No.:
- 247-255
- Mfr. Part No.:
- 135721 E65-SMPR3-HLD
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Square | |
| Detection Type | Retroreflective | |
| Detection Range | 3000 mm | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Square | ||
Detection Type Retroreflective | ||
Detection Range 3000 mm | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Light Switching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton Reflective sensor, part of the, is designed to elevate your automation processes with precision and reliability. With its advanced light switching technology, the sensor offers optimal sensing performance across a variety of applications. It features a robust construction that withstands harsh environments, making it ideal for industrial settings. The sensor's compact dimensions allow for easy installation without compromising functionality. From the intricate design to the high-quality materials used, this sensor ensures longevity and consistent performance. The combination of a sensing range of up to 3 metres and a dual-output design allows for effective monitoring and control. Designed for seamless integration, this sensor helps enhance operational efficiency and drive productivity in your systems.
The sensor has a degree of protection rated at IP68, ensuring reliable operation even in wet or dusty environments
It boasts a low response time of just 1 millisecond, facilitating quick decision-making in automated processes
With its short-circuit protection feature, this sensor safeguards both itself and your broader system from faults
The dual LED indicators provide clear visual feedback for operational status and switching state, enhancing user visibility
Its compact cuboid design not only optimises space but also simplifies the installation process
The sensor operates effectively over a wide temperature range, accommodating various environmental conditions
Featuring a 4-wire plug-in connection, installation flexibility is maximised for diverse applications
It boasts a low response time of just 1 millisecond, facilitating quick decision-making in automated processes
With its short-circuit protection feature, this sensor safeguards both itself and your broader system from faults
The dual LED indicators provide clear visual feedback for operational status and switching state, enhancing user visibility
Its compact cuboid design not only optimises space but also simplifies the installation process
The sensor operates effectively over a wide temperature range, accommodating various environmental conditions
Featuring a 4-wire plug-in connection, installation flexibility is maximised for diverse applications
Related links
- Eaton Retroreflective Photoelectric Sensor 3 m Detection Range
- Diffuse Reflective Photoelectric Sensor 50 mm Detection Range
- Eaton Through Beam Photoelectric Sensor 15 m Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 200 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 3000 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 3000 mm Detection Range
- Carlo Gavazzi Retroreflective Photoelectric Sensor 3000 mm Detection Range

