Diffuse Reflective Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range

Subtotal (1 unit)*

£75.09

(exc. VAT)

£90.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.09

*price indicative

RS Stock No.:
247-231
Mfr. Part No.:
135587 13101A6517
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Rectangular

Detection Type

Diffuse Reflective

Detection Range

100 mm

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

Cable

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Reflective sensor represents the pinnacle of precision in optical sensing technology. Designed for robust performance, it is capable of detecting objects at a distance of up to 100 mm, making it ideal for various applications within automated systems. Its versatile design integrates seamlessly into multiple environments, ensuring reliability and durability, even in challenging conditions. The sensor operates efficiently with a voltage range of 10 to 30 VDC and supports both NPN and PNP output types. Constructed with insulated materials, it provides excellent shock resistance while being able to withstand extreme temperatures from -40°C to 70°C. Whether for industrial automation or complex machinery tasks, this sensor delivers consistent performance you can depend on.

Straight beam technology enhances accuracy in object detection
IP67 and NEMA 6 ratings guarantee dust and water resistance
The red LED indicator provides clear feedback on operational status
Short-circuit protection ensures safety and reliability during operation
Adjustable bright/dark switching allows for flexible application settings
Light-/dark switching capability accommodates a variety of sensing requirements
The extensive ambient operating temperature range supports diverse installation environments
Programmable and configurable switch function types offer tailored operational flexibility

Related links