Eaton Diffuse Reflective Photoelectric Sensor, Rectangular Sensor, 150 mm, PNP, IP67
- RS Stock No.:
- 241-455
- Mfr. Part No.:
- 135639 13108R6517
- Brand:
- Eaton
Subtotal (1 unit)*
£144.74
(exc. VAT)
£173.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £144.74 |
*price indicative
- RS Stock No.:
- 241-455
- Mfr. Part No.:
- 135639 13108R6517
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflective | |
| Output Type | PNP | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Infrared Light | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current | 250mA | |
| Maximum Operating Temperature | 70°C | |
| Response Time | 15ms | |
| Standards/Approvals | CSA, CE, IEC/EN 60947-5-2, UL | |
| Hazardous Area Certification | UL | |
| Series | Eaton Moeller | |
| Housing Material | Plastic | |
| Detection Range | 150 mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Photoelectric Sensor | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflective | ||
Output Type PNP | ||
Maximum DC Voltage 30V dc | ||
Light Source Infrared Light | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Current 250mA | ||
Maximum Operating Temperature 70°C | ||
Response Time 15ms | ||
Standards/Approvals CSA, CE, IEC/EN 60947-5-2, UL | ||
Hazardous Area Certification UL | ||
Series Eaton Moeller | ||
Housing Material Plastic | ||
Detection Range 150 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton Reflective sensor is engineered for precision and reliability, offering exceptional performance in a compact design. With a sensing range of up to 150mm, this sensor leverages advanced optical technology for accurate light detection. Designed for versatile use in various applications, it operates effectively within a voltage range of 10-30VDC, accommodating both NPN and PNP configurations. Its robust construction includes an insulated cylindrical enclosure made from durable plastic, ensuring a high degree of protection rated at IP67. This product caters to the demands of modern automation, providing both flexibility and ease of installation, making it a preferred choice for professionals seeking innovation in sensory technology.
Excellent background suppression for reliable detection
Compact dimensions allow for easy integration into tight spaces
A red LED indicator provides clear status feedback
Designed for high shock resistance, enduring mechanical stress
Versatile connection options with a 2 m four-wire cable
Suitable for both indoor and outdoor applications due to its robust IP67 rating
Features adjustable bright/dark switching for custom performance
Seamless operation in varying ambient temperatures, from -40 °C to 70 °C
Cancels out interference for accurate readings in complex environments
Related links
- Eaton Diffuse Reflective Photoelectric Sensor 150 mm IP67
- Eaton Diffuse Reflective Photoelectric Sensor 150 mm IP67
- Eaton Diffuse Reflective Photoelectric Sensor 200 mm IP67
- Eaton Diffuse Reflective Photoelectric Sensor 225 mm IP67
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm IP67
- Eaton Diffuse Reflective Photoelectric Sensor 225 mm IP67
- Eaton Diffuse Reflective Photoelectric Sensor 200 mm IP67
- Eaton Diffuse Reflective Photoelectric Sensor 3000 mm IP67
