Eaton Diffuse Reflective Photoelectric Sensor, Cylindrical Sensor, 50 mm Detection Range
- RS Stock No.:
- 245-898
- Mfr. Part No.:
- 135668 E58-18DP50-DDP
- Brand:
- Eaton
Subtotal (1 unit)*
£274.66
(exc. VAT)
£329.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £274.66 |
*price indicative
- RS Stock No.:
- 245-898
- Mfr. Part No.:
- 135668 E58-18DP50-DDP
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Cylindrical | |
| Detection Type | Diffuse Reflective | |
| Detection Range | 50 mm | |
| Output Type | PNP/NPN | |
| Electrical Connection | M12 | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Cylindrical | ||
Detection Type Diffuse Reflective | ||
Detection Range 50 mm | ||
Output Type PNP/NPN | ||
Electrical Connection M12 | ||
Switching Mode Dark Switching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton Reflective sensor is engineered to deliver precise and reliable operations in a variety of applications. With its IP68 rating, it ensures long-lasting performance even in harsh environments. This sensor is designed with a compact form factor, making it easy to install in tight spaces while providing outstanding sensing capabilities at a distance of up to 50mm. Its robust stainless steel construction and glass optical surface provide exceptional durability and protection against mechanical shock. Whether in factory automation or material handling, this sensor guarantees dependable sensing performance, making it an ideal choice for professionals seeking efficient and effective solutions.
Ensures reliable detection in challenging industrial environments
Compact design facilitates installation in constrained spaces
Constructed from durable materials for longer service life
IP68 rating provides resilience against dust and moisture ingress
Offers protection against short-circuits and polarity reversal
Red LED status indication ensures easy monitoring of operation
Compatible with M12 connector for straightforward wiring
Dark switching operation principle tailored for enhanced flexibility
Operating temperature range supports a broad spectrum of conditions
Swift response time optimises system efficiency and safety
Compact design facilitates installation in constrained spaces
Constructed from durable materials for longer service life
IP68 rating provides resilience against dust and moisture ingress
Offers protection against short-circuits and polarity reversal
Red LED status indication ensures easy monitoring of operation
Compatible with M12 connector for straightforward wiring
Dark switching operation principle tailored for enhanced flexibility
Operating temperature range supports a broad spectrum of conditions
Swift response time optimises system efficiency and safety
Related links
- Eaton Diffuse Reflective Photoelectric Sensor 150 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 50 mm Detection Range
- Diffuse Reflective Photoelectric Sensor 50 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 280 mm Detection Range
- Diffuse Reflective Photoelectric Sensor 18 m Detection Range
- Diffuse Reflective Photoelectric Sensor 150 mm Detection Range
- Diffuse Reflective Photoelectric Sensor 280 mm Detection Range

