Eaton Diffuse Reflective Photoelectric Sensor, Cylindrical Sensor, 100 mm Detection Range

Subtotal (1 unit)*

£261.90

(exc. VAT)

£314.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£261.90

*price indicative

RS Stock No.:
245-895
Mfr. Part No.:
135662 E58-18DP100-DDP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Cylindrical

Detection Type

Diffuse Reflective

Detection Range

100 mm

Output Type

PNP/NPN

Electrical Connection

M12

Switching Mode

Dark Switching

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Reflective sensor stands at the forefront of sensing technology, designed for optimal performance in industrial settings. With a sensing range of up to 100mm, device operates efficiently within a voltage range of 18-50VDC, making it suitable for various applications. Its compact, cylindrical design, complemented by robust metal housing, ensures longevity and durability, even in harsh environments. The sensor utilises a dark switching principle, making it perfectly adaptable for processes requiring reliable detection. Equipped with a PNP/NPN switching output and short-circuit protection, this sensor promises safe and effective operation. Ideal for panel mounting, this product harmonises seamlessly with automation systems, guaranteeing high accuracy and efficiency in monitoring tasks across various industrial sectors.

Compact design ensures easy integration into existing setups
Robust metal enclosure provides enhanced durability and protection
Utilises ambient light suppression for reliable detection
Equipped with an LED indicator for easy status monitoring
Certified for compliance with stringent safety standards
Short-circuit and polarity reversal protection enhances operational safety
M12 connector allows for quick and efficient installation
Light dot size ensures targeted detection capabilities
Compatible with various voltage supplies for flexibility in applications.

Related links