Banner diffuse Photoelectric Sensor, Rectangular Sensor, 150 mm Detection Range
- RS Stock No.:
- 286-067
- Mfr. Part No.:
- QS18VP6FQ8
- Brand:
- Banner
Subtotal (1 unit)*
£88.73
(exc. VAT)
£106.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.73 |
*price indicative
- RS Stock No.:
- 286-067
- Mfr. Part No.:
- QS18VP6FQ8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | diffuse | |
| Detection Range | 150 mm | |
| Output Type | PNP | |
| Electrical Connection | Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type diffuse | ||
Detection Range 150 mm | ||
Output Type PNP | ||
Electrical Connection Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- CN
The Banner Photoelectric sensor comes in a universal housing design, making it easy to fit or retrofit into nearly any mounting situation. It offers exceptional optical performance, comparable to larger "MINI-style" or barrel sensors, providing reliable detection across various applications.
Bright LED operating status indicators are visible from 360°
Rugged sealed housing, protected circuitry
Rugged sealed housing, protected circuitry
Related links
- Eaton Diffuse Reflective Photoelectric Sensor 150 mm Detection Range
- Diffuse Reflective Photoelectric Sensor 150 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 1500 mm Detection Range
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor 500 mm Detection Range
- Banner diffuse Photoelectric Sensor 50 mm Detection Range
- Banner Diffuse Photoelectric Sensor 600 mm Detection Range

