Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 600 mm Detection Range
- RS Stock No.:
- 293-797
- Mfr. Part No.:
- QS18EP6DV
- Brand:
- Banner
Subtotal (1 unit)*
£88.73
(exc. VAT)
£106.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.73 |
*price indicative
- RS Stock No.:
- 293-797
- Mfr. Part No.:
- QS18EP6DV
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 600 mm | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 600 mm | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Compact and high performance sensor is designed to provide reliable sensing capabilities in various applications. With its intuitive setup and configuration options, this device accommodates both static and dynamic sensing requirements. The lightweight housing features robust ABS material, ensuring durability in challenging environments. Its acclaimed design incorporates bright LED indicators for straightforward monitoring, alongside multiple wiring configurations that cater to versatile installation needs.
Bright LEDs enhance visibility for immediate status indication
Versatile sensing modes allow flexibility for various operational settings
Compact design enables easy barrel or side mount installation
IP67 rated construction guarantees durability against dust and water ingress
Multiple connectivity options simplify integration into existing systems
Versatile sensing modes allow flexibility for various operational settings
Compact design enables easy barrel or side mount installation
IP67 rated construction guarantees durability against dust and water ingress
Multiple connectivity options simplify integration into existing systems
Related links
- Banner Diffuse Photoelectric Sensor 600 mm Detection Range
- Banner Diffuse Photoelectric Sensor 600 mm Detection Range IO-LINK
- Omron Diffuse Photoelectric Sensor 600 mm Detection Range
- Banner Diffuse Photoelectric Sensor, 600 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 600 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 600 mm Detection Range
- Banner Suppression Photoelectric Sensor 600 mm Detection Range
- Banner Proximity Photoelectric Sensor 600 mm Detection Range

