Banner Suppression Photoelectric Sensor, Rectangular Sensor, 600 mm Detection Range
- RS Stock No.:
- 294-357
- Mfr. Part No.:
- Q40AW3FF600Q1
- Brand:
- Banner
Subtotal (1 unit)*
£183.39
(exc. VAT)
£220.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £183.39 |
*price indicative
- RS Stock No.:
- 294-357
- Mfr. Part No.:
- Q40AW3FF600Q1
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Suppression | |
| Detection Range | 600 mm | |
| Output Type | Solid State | |
| Switching Mode | Light Switching | |
| Electrical Connection | 4-Pin Micro Connector | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Suppression | ||
Detection Range 600 mm | ||
Output Type Solid State | ||
Switching Mode Light Switching | ||
Electrical Connection 4-Pin Micro Connector | ||
- COO (Country of Origin):
- US
The Banner Innovative Sensor is designed for professionals seeking reliable performance in challenging environments. With its advanced fixed field detection the unit effectively enables precise sensing from distances up to 600 mm ensuring optimal operational efficiency. Suitable for a wide range of applications its versatility is complemented by a range of features tailored to enhance operational safety and efficiency. An intuitive LED indicator provides immediate feedback on sensor status allowing users to maintain awareness of operational conditions seamlessly.
Vibration and shock resistant meeting military standards for rugged reliability
Requires minimal overcurrent protection simplifying installation
Equipped with solid state output reducing maintenance requirements
Clear visual indicators for quick diagnostics and easy troubleshooting
Optimal for various installation configurations with flexible connection options
Requires minimal overcurrent protection simplifying installation
Equipped with solid state output reducing maintenance requirements
Clear visual indicators for quick diagnostics and easy troubleshooting
Optimal for various installation configurations with flexible connection options
Related links
- SICK Foreground Suppression Photoelectric Sensor 600 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 600 mm Detection Range
- Banner Suppression Photoelectric Sensor 30 mm Detection Range
- Banner Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Suppression Photoelectric Sensor 400 mm Detection Range
- Banner Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 600 mm Detection Range

