Banner Suppression Photoelectric Sensor, Rectangular Sensor, 30 mm Detection Range
- RS Stock No.:
- 293-553
- Mfr. Part No.:
- Q12AP6FF30Q3-18863
- Brand:
- Banner
Subtotal (1 unit)*
£110.42
(exc. VAT)
£132.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.42 |
*price indicative
- RS Stock No.:
- 293-553
- Mfr. Part No.:
- Q12AP6FF30Q3-18863
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Suppression | |
| Detection Range | 30 mm | |
| Output Type | PNP | |
| Switching Mode | Light Switching | |
| Electrical Connection | M8 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Suppression | ||
Detection Range 30 mm | ||
Output Type PNP | ||
Switching Mode Light Switching | ||
Electrical Connection M8 | ||
- COO (Country of Origin):
- MX
The Banner Q12 series sensor is a cutting edge solution designed for precision sensing in various applications. Its miniature and robust design ensures versatility while the advanced fixed field capabilities offer high performance across a range of environments. With a focus on reliability, this sensor eliminates the concerns of optical and electrical noise, providing clarity in signal performance. A unique feature of the Q12 series is its compact construction, facilitating seamless integration into existing systems without compromising on functionality.
LED indicators provide real time status feedback
Designed with advanced ASIC technology for enhanced noise immunity
Bipolar output configuration allows flexible integration options
Durable polyamide housing offers protection against harsh environmental conditions
Operating temperature range supports diverse application settings
Short response time enhances overall system performance
Designed with advanced ASIC technology for enhanced noise immunity
Bipolar output configuration allows flexible integration options
Durable polyamide housing offers protection against harsh environmental conditions
Operating temperature range supports diverse application settings
Short response time enhances overall system performance
Related links
- Banner Suppression Photoelectric Sensor 30 mm Detection Range
- Banner Suppression Photoelectric Sensor 600 mm Detection Range
- Banner Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Suppression Photoelectric Sensor 400 mm Detection Range
- Banner Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 30 → 300 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 400 mm Detection Range

