Banner Background Suppression Photoelectric Sensor, Rectangular Sensor, 30 → 300 mm Detection Range
- RS Stock No.:
- 292-963
- Mfr. Part No.:
- QS18AB6AF300Q
- Brand:
- Banner
Subtotal (1 unit)*
£134.09
(exc. VAT)
£160.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.09 |
*price indicative
- RS Stock No.:
- 292-963
- Mfr. Part No.:
- QS18AB6AF300Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Background Suppression | |
| Detection Range | 30 → 300 mm | |
| Output Type | 1 NPN & 1 PNP | |
| Electrical Connection | M8 | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Background Suppression | ||
Detection Range 30 → 300 mm | ||
Output Type 1 NPN & 1 PNP | ||
Electrical Connection M8 | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- MX
The Banner Mechanically adjustable background suppression sensor offers an intelligent solution for object detection in challenging environments. Designed to effectively ignore unwanted background interference, it delivers precision performance over a sensing range of 30 to 300mm. The innovative features of this sensor enable seamless operation even in varied lighting conditions and complex backgrounds.
Adjustable cutoff distance optimises detection accuracy
LED indicators provide realtime feedback on operational status
Bipolar output configuration accommodates diverse application needs
Enhanced immunity to fluorescent lights reduces false triggers
LED indicators provide realtime feedback on operational status
Bipolar output configuration accommodates diverse application needs
Enhanced immunity to fluorescent lights reduces false triggers
Related links
- Banner Background Suppression Photoelectric Sensor 30 → 300 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 30 → 300 mm Detection Range
- Banner Background Suppression Photoelectric Sensor, 30 → 300 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 30 → 300 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 30 → 300 mm Detection Range
- Pepperl + Fuchs Background Suppression Photoelectric Sensor 30 → 300 m Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 30 → 200 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 30 → 100 mm Detection Range

