Pepperl + Fuchs Background Suppression Photoelectric Sensor, F Shaped Sensor

Subtotal (1 unit)*

£130.47

(exc. VAT)

£156.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£130.47

*price indicative

RS Stock No.:
588-530
Distrelec Article No.:
302-31-000
Mfr. Part No.:
OBT300-R200-2EP-IO-V1
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Sensor Style

F Shaped

Product Type

Photoelectric Sensor

Detection Type

Background Suppression

Output Type

NPN/PNP

Maximum DC Voltage

30V dc

Interface Type

IO-Link

Light Source

LED

Minimum Operating Temperature

-40°C

IP Rating

IP67, IP69K, IP69

Maximum Current

100mA

Maximum Operating Temperature

60°C

Response Time

1ms

Standards/Approvals

Class 2 power supply, EN 60947-5-2, type rating 1, IEC 61131-9, cULus, UL Approval E87056

Hazardous Area Certification

No

Series

OBT300

Housing Material

Polycarbonate

Detection Range

30 → 300 m

COO (Country of Origin):
SG
The Pepperl + Fuchs Triangulation Sensor series offers an end-to-end solution in a medium-sized standard design, covering everything from thru-beam to measuring distance sensors. This versatile design enables the sensors to perform nearly all standard automation tasks. The entire series supports communication via IO-Link. The durable DuraBeam laser sensors operate like standard sensors. Additionally, Multi Pixel Technology (MPT) provides flexibility, allowing the sensors to adapt effectively to various application environments.

Medium design with versatile mounting options

Best background suppressor in its class

Precision object detection

High degree of protection IP69K

IO-Link interface for service and process data

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy