Pepperl + Fuchs Retroreflective Photoelectric Sensor, F Shaped Sensor, 0 → 6 m Detection Range IO-LINK

Subtotal (1 unit)*

£73.91

(exc. VAT)

£88.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 12 December 2025
  • Plus 4 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.91

*price indicative

RS Stock No.:
588-523
Mfr. Part No.:
OBR6000-R103-2EP-IO-V31
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Sensor Style

F Shaped

Detection Type

Retroreflective

Detection Range

0 → 6 m

Output Type

NPN, PNP

Electrical Connection

M8 Connector

Switching Mode

Light / Dark switching

Communication Protocol

IO-LINK

COO (Country of Origin):
SG
The Pepperl + Fuchs Retroreflective Sensor miniature optical sensors are the first to offer an end-to-end solution in a compact, single standard design—from thru-beam sensors to distance measurement devices. This design allows them to perform nearly all standard automation tasks. The entire series supports communication via IO-Link. The durable DuraBeam laser sensors operate like standard sensors. With Multi Pixel Technology, these sensors provide high flexibility and better adaptability to their operating environments.

Miniature design with versatile mounting options
Extended temperature range
High degree of protection IP69K
IO-Link interface for service and process data

Related links