Pepperl + Fuchs Retroreflective Photoelectric Sensor, Rectangular Sensor, 5 m Detection Range IO-LINK
- RS Stock No.:
- 397-827
- Mfr. Part No.:
- OBG4000-R103-2EP-IO-V31
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
£102.89
(exc. VAT)
£123.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.89 |
*price indicative
- RS Stock No.:
- 397-827
- Mfr. Part No.:
- OBG4000-R103-2EP-IO-V31
- Brand:
- Pepperl + Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 5 m | |
| Output Type | NPN, PNP | |
| Electrical Connection | 4 Pin | |
| Switching Mode | Light / Dark switching | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 5 m | ||
Output Type NPN, PNP | ||
Electrical Connection 4 Pin | ||
Switching Mode Light / Dark switching | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- SG
The Pepperl + Fuchs Retroreflective sensor in a miniature design with versatile mounting options. Capable of detecting transparent objects such as clear glass, PET, and transparent films. Offers dual functionality for clear object detection or reflection mode with long-range capability.
High degree of protection IP69K
IO-Link interface for service and process data
IO-Link interface for service and process data
Related links
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 6 m Detection Range IO-LINK
- Pepperl + Fuchs Triangulation Photoelectric Sensor 300 mm Detection Range IO-LINK
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 5 m Detection Range IO-LINK
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 7.5 m Detection Range IO-LINK
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 12 m Detection Range IO-LINK
- Pepperl + Fuchs Diffuse Photoelectric Sensor 2 mm → 1 m Detection Range IO-LINK
- Pepperl + Fuchs Background Suppression Photoelectric Sensor 5 mm → 350 mm Detection Range IO-LINK
- Pepperl + Fuchs Background Suppression Distance Sensor 5 mm → 150 mm Detection Range IO-LINK

