Pepperl + Fuchs Retroreflective Photoelectric Sensor, F Shaped Sensor, 0 → 5.6 m, NPN/PNP, IP69K, IP69, IP67
- RS Stock No.:
- 588-567
- Distrelec Article No.:
- 302-30-994
- Mfr. Part No.:
- OBG8000-R200-2EP-IO-V15
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
£141.77
(exc. VAT)
£170.12
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 03 November 2026
Units | Per unit |
|---|---|
| 1 + | £141.77 |
*price indicative
- RS Stock No.:
- 588-567
- Distrelec Article No.:
- 302-30-994
- Mfr. Part No.:
- OBG8000-R200-2EP-IO-V15
- Brand:
- Pepperl + Fuchs
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Style | F Shaped | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Retroreflective | |
| Output Type | NPN/PNP | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Light Source | LED | |
| Materials Detected | Clear Glass, Transparent Films, Polyethylene Terephthalate | |
| Minimum Operating Temperature | -20°C | |
| IP Rating | IP69K, IP69, IP67 | |
| Maximum Current | 100mA | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL Approval E87056, type rating 1, EN 60947-5-2, IEC 61131-9, cULus Listed, Class 2 power supply | |
| Response Time | 1ms | |
| Hazardous Area Certification | No | |
| Series | OBG8000 | |
| Housing Material | Polycarbonate | |
| Detection Range | 0 → 5.6 m | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Style F Shaped | ||
Product Type Photoelectric Sensor | ||
Detection Type Retroreflective | ||
Output Type NPN/PNP | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Light Source LED | ||
Materials Detected Clear Glass, Transparent Films, Polyethylene Terephthalate | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP69K, IP69, IP67 | ||
Maximum Current 100mA | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL Approval E87056, type rating 1, EN 60947-5-2, IEC 61131-9, cULus Listed, Class 2 power supply | ||
Response Time 1ms | ||
Hazardous Area Certification No | ||
Series OBG8000 | ||
Housing Material Polycarbonate | ||
Detection Range 0 → 5.6 m | ||
- COO (Country of Origin):
- SG
Related links
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 5.6 m IP67 IP69
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 25 m IP69 IP69K
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 15 m IP69K IP67
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 6 m IP69K IP67
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 25 m IP69 IP69K
- Pepperl + Fuchs Diffuse Photoelectric Sensor 1.4 m IP67 IP69
- Pepperl + Fuchs Diffuse Photoelectric Sensor 650 mm IP67 IP69
- Pepperl + Fuchs Through Beam Photoelectric Sensor 400 mm IP67 IP69
