Pepperl + Fuchs Retroreflective Photoelectric Sensor, F Shaped Sensor, 0 → 25 m Detection Range IO-LINK
- RS Stock No.:
- 589-541
- Mfr. Part No.:
- OBR25M-R200-2EP-IO-V15-L
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
£141.67
(exc. VAT)
£170.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £141.67 |
*price indicative
- RS Stock No.:
- 589-541
- Mfr. Part No.:
- OBR25M-R200-2EP-IO-V15-L
- Brand:
- Pepperl + Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Style | F Shaped | |
| Detection Type | Retroreflective | |
| Detection Range | 0 → 25 m | |
| Output Type | NPN, PNP | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Light / Dark switching | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Style F Shaped | ||
Detection Type Retroreflective | ||
Detection Range 0 → 25 m | ||
Output Type NPN, PNP | ||
Electrical Connection M12 Connector | ||
Switching Mode Light / Dark switching | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- SG
The Pepperl + Fuchs Laser Retroreflective Sensor series offers a comprehensive solution in a medium-sized standard design, covering everything from thru-beam to measuring distance sensors. This versatile design allows the sensors to perform nearly all standard automation tasks. The entire series supports communication via IO-Link. The DuraBeam laser sensors are durable and operate like standard sensors. Additionally, Multi Pixel Technology (MPT) provides flexibility, enabling the sensors to adapt to various application environments.
Medium design with versatile mounting options
DuraBeam Laser Sensors which is durable and employable like an LED
Extended temperature range
High degree of protection IP69K
IO-Link interface for service and process data
DuraBeam Laser Sensors which is durable and employable like an LED
Extended temperature range
High degree of protection IP69K
IO-Link interface for service and process data
Related links
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 5.6 m Detection Range IO-LINK
- Pepperl + Fuchs Background Suppression Photoelectric Sensor 30 → 300 m Detection Range IO-LINK
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 25 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 6 m Detection Range IO-LINK
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 12 m Detection Range IO-LINK
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 15 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 5.6 m Detection Range
- Pepperl + Fuchs Background Suppression Photoelectric Sensor 5 → 350 m Detection Range IO-LINK

