Pepperl + Fuchs Background Suppression Photoelectric Sensor, F Shaped Sensor, 5 → 350 m, PNP, IP67
- RS Stock No.:
- 588-546
- Distrelec Article No.:
- 301-23-535
- Mfr. Part No.:
- ML100-8-HW-350-RT/95/103
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
£111.46
(exc. VAT)
£133.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.46 |
*price indicative
- RS Stock No.:
- 588-546
- Distrelec Article No.:
- 301-23-535
- Mfr. Part No.:
- ML100-8-HW-350-RT/95/103
- Brand:
- Pepperl + Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Style | F Shaped | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Background Suppression | |
| Output Type | PNP | |
| Terminal Type | M8 Plug | |
| Interface Type | Connector, M8 | |
| Maximum DC Voltage | 30V dc | |
| Light Source | LED | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Current | 100mA | |
| Standards/Approvals | cULu, EN 60947-5-2 | |
| Response Time | 1ms | |
| Hazardous Area Certification | No | |
| Housing Material | Polycarbonate | |
| Mount Type | Threaded | |
| Series | ML100 | |
| Detection Range | 5 → 350 m | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Style F Shaped | ||
Product Type Photoelectric Sensor | ||
Detection Type Background Suppression | ||
Output Type PNP | ||
Terminal Type M8 Plug | ||
Interface Type Connector, M8 | ||
Maximum DC Voltage 30V dc | ||
Light Source LED | ||
IP Rating IP67 | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Current 100mA | ||
Standards/Approvals cULu, EN 60947-5-2 | ||
Response Time 1ms | ||
Hazardous Area Certification No | ||
Housing Material Polycarbonate | ||
Mount Type Threaded | ||
Series ML100 | ||
Detection Range 5 → 350 m | ||
- COO (Country of Origin):
- VN
The Pepperl + Fuchs Triangulation Sensor is designed for both standard and demanding applications. It features a compact miniature housing with two M3 metal-threaded mounting holes and a highly visible LED status indicator. Each sensor includes a sensitivity adjuster and a light-on/dark-on changeover switch for enhanced flexibility. Available in various versions, it uses either infrared or red light with Power Beam for easy alignment. Special BlueBeam versions are ideal for challenging environments, such as the solar and battery industries. The sensor offers a detection range of 5 to 350 mm, with an adjustment range of 30 to 350 mm. It uses a modulated visible red LED light source, producing a light spot approximately 20 mm in diameter at 350 mm distance.
Miniature design
Background evaluation uses background as reference for detection of difficult targets
Simplest alignment and commissioning thanks to ultra bright transmitter LED
Clear and functional display concept for the operating modes
Full metal thread mounting
Related links
- Pepperl + Fuchs Diffuse Photoelectric Sensor 5 mm → 350 mm IP67
- Pepperl + Fuchs Background Suppression Photoelectric Sensor 350 mm IP67
- Pepperl + Fuchs Diffuse Photoelectric Sensor 1 m IP67
- Pepperl + Fuchs Background Suppression Photoelectric Sensor 350 mm IP67
- Pepperl + Fuchs Diffuse Photoelectric Sensor 5 mm → 350 mm IP67
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 5 m IP67
- Pepperl + Fuchs Background Suppression Photoelectric Sensor 30 → 300 m IP67
- Pepperl + Fuchs Through Beam Photoelectric Sensor 10 m IP67
