Banner Suppression Photoelectric Sensor, Rectangular Sensor, 200 mm Detection Range

Subtotal (1 unit)*

£183.39

(exc. VAT)

£220.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£183.39

*price indicative

RS Stock No.:
294-352
Mfr. Part No.:
Q40AW3FF200Q1
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Suppression

Detection Range

200 mm

Output Type

Solid State

Electrical Connection

4-Pin Micro Connector

Switching Mode

Light Switching

COO (Country of Origin):
US
The Banner Sensor is engineered for exceptional versatility in a range of industrial applications, offering reliable performance with outstanding durability. Designed with a fixed field detection system, it provides precise monitoring capabilities with an impressive cut off range, making it ideal for environments requiring robust operational integrity. The unit showcases a leak proof design, ensuring protection against the harshest elements. Built with a blend of PBT polyester and polycarbonate materials, the sensor is both resilient and efficient.

Designed to perform effectively in extreme environmental conditions
Includes visual LED indicators for immediate operational status
Compatible with standard quick disconnect fittings for easy installation
Features built in transient voltage protection for added security
Equipped with overcurrent protection for safe operation
Meets rigorous certification standards for reliability

Related links