Banner Background Suppression Photoelectric Sensor, Rectangular Sensor, 200 mm Detection Range
- RS Stock No.:
- 293-756
- Mfr. Part No.:
- QM26VPAF200Q5
- Brand:
- Banner
Subtotal (1 unit)*
£308.60
(exc. VAT)
£370.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £308.60 |
*price indicative
- RS Stock No.:
- 293-756
- Mfr. Part No.:
- QM26VPAF200Q5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Background Suppression | |
| Detection Range | 200 mm | |
| Output Type | PNP | |
| Electrical Connection | M12 Pigtail QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Background Suppression | ||
Detection Range 200 mm | ||
Output Type PNP | ||
Electrical Connection M12 Pigtail QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- DE
The Banner Advanced sensor designed for washdown and chemical compatibility, ideal for use in food and pharmaceutical environments. Its robust 316L stainless steel housing ensures exceptional durability in harsh conditions, while the acrylic optical window is treated for increased resistance against common cleaning agents like hydrogen peroxide and alcohol.
Bright visible light spot aids in easy alignment during installation
Chemically resistant construction ensures longevity and reliability
Designed for both high and medium sensitivity applications
Chemically resistant construction ensures longevity and reliability
Designed for both high and medium sensitivity applications
Related links
- Banner Background Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Background suppression Photoelectric Sensor 200 → 1400 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 200 → 2000 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 150 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 400 mm Detection Range

