Banner Background Suppression Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range
- RS Stock No.:
- 295-222
- Mfr. Part No.:
- Q20PFF100Q5
- Brand:
- Banner
Subtotal (1 unit)*
£107.46
(exc. VAT)
£128.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.46 |
*price indicative
- RS Stock No.:
- 295-222
- Mfr. Part No.:
- Q20PFF100Q5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Background Suppression | |
| Detection Range | 100 mm | |
| Output Type | PNP | |
| Electrical Connection | Pigtail QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Background Suppression | ||
Detection Range 100 mm | ||
Output Type PNP | ||
Electrical Connection Pigtail QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Retro Reflective Mode Sensor is designed for precise sensing in challenging environments. With its robust construction and IP67 rating, it is suitable for demanding applications where reliability is key. The sensor combines advanced optical technology with a compact form factor, allowing it to achieve remarkable performance even in tight spaces. Its intuitive design, including a clear power LED and easy adjustments, ensures effortless setup and alignment.
Easy alignment thanks to intuitive LED indicators
Versatile application in automation for seamless integration
Quick and straightforward installation with standard mounting options
Superior noise immunity that prevents false readings
Flexible output options cater to diverse system requirements
Durable materials ensure long lasting performance in industrial settings
Versatile application in automation for seamless integration
Quick and straightforward installation with standard mounting options
Superior noise immunity that prevents false readings
Flexible output options cater to diverse system requirements
Durable materials ensure long lasting performance in industrial settings
Related links
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 100 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 100 mm Detection Range IO-LINK
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 100 → 1200 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100-3000 mm Detection Range IO-LINK
- Banner Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Distance Sensor 100-1000 mm Detection Range

