Banner Suppression Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range
- RS Stock No.:
- 294-392
- Mfr. Part No.:
- S18S2P6FF100Q
- Brand:
- Banner
Subtotal (1 unit)*
£154.79
(exc. VAT)
£185.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £154.79 |
*price indicative
- RS Stock No.:
- 294-392
- Mfr. Part No.:
- S18S2P6FF100Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Suppression | |
| Detection Range | 100 mm | |
| Output Type | PNP | |
| Electrical Connection | M12 | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Suppression | ||
Detection Range 100 mm | ||
Output Type PNP | ||
Electrical Connection M12 | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- MX
The Banner Fixed Field Sensor represents the pinnacle of precision and reliability crafted to excel in demanding environments. Designed specifically for seamless integration within sensor BUS Networks it offers a cost effective solution without the need for complex adjustments. The robust construction with epoxy encapsulated circuitry and an impressive NEMA 6P rating ensures exceptional performance even in harsh conditions. Furthermore the innovative alarm output system provides real time monitoring delivering confidence in sensor performance when it matters most.
Provides real time alarm outputs to enhance monitoring capabilities
Available in various housing styles to suit specific installation requirements
Utilises solid state outputs for direct connections simplifying integration
Epoxy encapsulated for exceptional resistance to moisture and oil
Incorporates dual LED indicators for easy performance tracking
Available in various housing styles to suit specific installation requirements
Utilises solid state outputs for direct connections simplifying integration
Epoxy encapsulated for exceptional resistance to moisture and oil
Incorporates dual LED indicators for easy performance tracking
Related links
- Banner Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 100 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 100 mm Detection Range IO-LINK
- SICK Foreground Suppression Photoelectric Sensor 0 → 100 mm Detection Range IO-LINK
- Banner Suppression Photoelectric Sensor 30 mm Detection Range

