Banner Suppression Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range
- RS Stock No.:
- 294-379
- Mfr. Part No.:
- S18RW3FF100Q1
- Brand:
- Banner
Subtotal (1 unit)*
£167.60
(exc. VAT)
£201.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £167.60 |
*price indicative
- RS Stock No.:
- 294-379
- Mfr. Part No.:
- S18RW3FF100Q1
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Suppression | |
| Detection Range | 100 mm | |
| Output Type | Solid State | |
| Electrical Connection | 4-Pin Micro Connector | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Suppression | ||
Detection Range 100 mm | ||
Output Type Solid State | ||
Electrical Connection 4-Pin Micro Connector | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- MX
The Banner Sensor offers unparalleled accuracy and reliability, designed specifically for AC voltage detection within challenging environments. Engineered for versatility, its advanced optical technology ensures effective sensing even in the presence of reflective surfaces. The robust leak proof design guarantees operation in various conditions, meeting high industry standards for environmental ratings. Moreover, the straightforward installation and compatibility with multiple connection types make it an ideal choice for various applications.
Designed to operate seamlessly even with shiny objects present
Streamlined installation process enhances user convenience
Meets stringent safety standards to prevent misuse in personal protection applications
Compact design allows for flexible installation in confined spaces
Integrated indicators offer real time feedback on operational status
Streamlined installation process enhances user convenience
Meets stringent safety standards to prevent misuse in personal protection applications
Compact design allows for flexible installation in confined spaces
Integrated indicators offer real time feedback on operational status
Related links
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Background Suppression Photoelectric Sensor 100 mm Detection Range
- Omron Background Suppression Photoelectric Sensor 100 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 100 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 3 mm → 100 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 5 → 100 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 2 mm → 100 mm Detection Range

