Banner Fixed Field Background Suppression Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range
- RS Stock No.:
- 293-074
- Mfr. Part No.:
- TM18VP6FF100Q5
- Brand:
- Banner
Subtotal (1 unit)*
£140.99
(exc. VAT)
£169.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.99 |
*price indicative
- RS Stock No.:
- 293-074
- Mfr. Part No.:
- TM18VP6FF100Q5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Fixed Field Background Suppression | |
| Detection Range | 100 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 4-pin M12 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Fixed Field Background Suppression | ||
Detection Range 100 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 4-pin M12 | ||
- COO (Country of Origin):
- US
The Banner TM18 Series sensors are engineered for robust performance in challenging environments. With an innovative fixed field background suppression technology, this model excels in detecting objects with precision. The sleek metal housing not only provides durability but also simplifies installation in tight spaces, making it a versatile choice for various applications.
Visible red LED models enhance visibility for precise object detection
Enhanced immunity to fluorescent lights reduces the risk of false triggering
Two indicator systems aid in easy monitoring of sensor performance
Cross talk avoidance allows placement of multiple sensors close together without interference
Enhanced immunity to fluorescent lights reduces the risk of false triggering
Two indicator systems aid in easy monitoring of sensor performance
Cross talk avoidance allows placement of multiple sensors close together without interference
Related links
- Banner Fixed Field Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor, 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 300 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range

