Banner Fixed Field Background Suppression Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range
- RS Stock No.:
- 293-076
- Mfr. Part No.:
- TM18VP6FF100Q8
- Brand:
- Banner
Subtotal (1 unit)*
£130.15
(exc. VAT)
£156.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.15 |
*price indicative
- RS Stock No.:
- 293-076
- Mfr. Part No.:
- TM18VP6FF100Q8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Fixed Field Background Suppression | |
| Detection Range | 100 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 4-pin M12 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Fixed Field Background Suppression | ||
Detection Range 100 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 4-pin M12 | ||
- COO (Country of Origin):
- US
The Banner Advanced sensor exemplifies the cutting edge technology of the TM18 Series, designed for precision and reliability in demanding applications. Featuring a robust metal housing, it is built to withstand harsh environments while delivering superior performance. The integral metal quick disconnect ensures easy installation and maintenance, safeguarding the sensor during transport and use. With its fixed field background suppression, this sensor adeptly minimises false triggers in cluttered settings, making it an ideal solution for industrial automation.
Fixed field technology ensures reliable sensing with minimal adjustments
Designed to work seamlessly with various output configurations
Enhanced resistance to high pressure wash down makes it perfect for tough environments
Visible red LED models improve visibility and operational monitoring
Cross talk avoidance allows multiple sensors to operate in close proximity
Compact design enables installation in tight spaces without compromising functionality
Designed to work seamlessly with various output configurations
Enhanced resistance to high pressure wash down makes it perfect for tough environments
Visible red LED models improve visibility and operational monitoring
Cross talk avoidance allows multiple sensors to operate in close proximity
Compact design enables installation in tight spaces without compromising functionality
Related links
- Banner Fixed Field Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 300 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor, 100 mm Detection Range

