Banner Fixed Field Photoelectric Sensor, 100 mm Detection Range
- RS Stock No.:
- 294-582
- Mfr. Part No.:
- QS18VN6FF100Q8
- Brand:
- Banner
Subtotal (1 unit)*
£100.57
(exc. VAT)
£120.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.57 |
*price indicative
- RS Stock No.:
- 294-582
- Mfr. Part No.:
- QS18VN6FF100Q8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Fixed Field | |
| Detection Range | 100 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Fixed Field | ||
Detection Range 100 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Miniature photoelectric sensor is designed to streamline industrial applications through its advanced sensing capabilities. With a rugged, sealed housing that guarantees durability, it is ideal for environments where reliable operation is essential. The sensor operates with a 10 V DC to 30 V DC power supply, offering flexibility in various settings. Its compact form factor enables easy integration into tight spaces or quick retrofitting into existing systems. Equipped with state of the art optical performance comparable to larger sensors, this device ensures precise detection and minimal false triggers.
Miniature design allows seamless integration into confined spaces
Sealed housing offers protection against harsh environmental conditions
Single turn sensitivity adjustment provides precise control over detection thresholds
High optical performance delivers reliability similar to larger sensors
Compatible with a wide range of operating voltages adds flexibility to various setups
Designed for quick installation and retrofitting into existing systems
Sealed housing offers protection against harsh environmental conditions
Single turn sensitivity adjustment provides precise control over detection thresholds
High optical performance delivers reliability similar to larger sensors
Compatible with a wide range of operating voltages adds flexibility to various setups
Designed for quick installation and retrofitting into existing systems
Related links
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 200 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 150 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 1000 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 600 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 400 mm Detection Range

