Banner Fixed Field Photoelectric Sensor, Rectangular Sensor, 400 mm Detection Range

Subtotal (1 unit)*

£144.92

(exc. VAT)

£173.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£144.92

*price indicative

RS Stock No.:
331-097
Mfr. Part No.:
QS30VR3FF400
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Fixed Field

Detection Range

400 mm

Output Type

Relay

Switching Mode

Light / Dark switching

Electrical Connection

Cable

COO (Country of Origin):
US
The Banner Fixed-field sensor offers a sophisticated solution for object detection, designed specifically for applications that demand precise measurements. With its advanced infrared technology, this sensor effectively targets objects while effectively filtering out unwanted background surfaces.

Sealed housing guarantees protection against dust and moisture ingress
12V to 250V DC operation allows for flexible power options
Meets strict environmental ratings ensuring reliability in various conditions

Related links