Banner Fixed Field Photoelectric Sensor, Rectangular Sensor, 50 → 500 mm Detection Range

Subtotal (1 unit)*

£262.25

(exc. VAT)

£314.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£262.25

*price indicative

RS Stock No.:
292-938
Mfr. Part No.:
QMT42VP6FF500
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Fixed Field

Detection Range

50 → 500 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

4-pin M12

COO (Country of Origin):
US
The Banner Fixed Field Sensor harnesses advanced sensing technology to reliably detect objects within a designated range while disregarding those beyond a predefined cut-off point. Ideal for diverse applications, its compact and rugged design ensures durability even in harsh environments. Crafted from metal die cast housings, this sensor guarantees leak proof performance with an IP67 rating, making it an excellent choice for challenging conditions. Its dual LED indicators provide clear visual feedback on operational status, enhancing usability.

Low cost solution without compromising on quality and reliability
Compact design facilitates easy integration into various setups
Outstanding electrical noise immunity reduces false readings
Quick disconnect feature enhances versatility for quick installations
Dual LED indicators enable immediate performance status checks

Related links