Banner Fixed Field Photoelectric Sensor, Rectangular Sensor, 200 mm Detection Range

Subtotal (1 unit)*

£138.03

(exc. VAT)

£165.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£138.03

*price indicative

RS Stock No.:
331-439
Mfr. Part No.:
QS30FF200QPMA
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Fixed Field

Detection Range

200 mm

Output Type

Bipolar NPN/PNP

Electrical Connection

Pigtail PUR QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner Word Beam QS30 universal voltage sensor represents a ground breaking advancement in sensing technology. Designed for versatile applications this sensor excels in both performance and reliability. Its robust construction and high operational range make it ideal for environments that demand precision and durability. Equipped with advanced signalling capabilities this sensor provides clear visual feedback for operational status. The QS30 series ensures optimal performance even under challenging conditions and is purpose built for quick integration in various systems.

Durable housing is rated IEC IP67 and NEMA 6 which ensuring longevity
Mechanical life of relay stands at 50 million operations for reliability
User friendly connections facilitate quick setups and modifications
High switching power capability supports various load types
Wide operational temperature range ensures functionality in extreme conditions

Related links