Banner Fixed Field Photoelectric Sensor, Rectangular Sensor, 50 mm Detection Range
- RS Stock No.:
- 331-416
- Mfr. Part No.:
- QS18VP6FF50Q5
- Brand:
- Banner
Subtotal (1 unit)*
£117.32
(exc. VAT)
£140.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.32 |
*price indicative
- RS Stock No.:
- 331-416
- Mfr. Part No.:
- QS18VP6FF50Q5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Fixed Field | |
| Detection Range | 50 mm | |
| Output Type | PNP | |
| Electrical Connection | Pigtail QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Fixed Field | ||
Detection Range 50 mm | ||
Output Type PNP | ||
Electrical Connection Pigtail QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Fixed field photoelectric sensor specifically designed for high performance sensing applications. Engineered within a compact and robust design, this sensor excels in environments where space is limited yet precise detection is essential. The innovative single turn sensitivity adjustment allows users to fine tune detection capabilities with minimal effort. This sensor operates efficiently across a broad voltage range, ensuring reliable functionality in diverse applications.
Compact design facilitates easy integration into tight spaces
Single turn sensitivity adjustment for precise detection tuning
Robust housing protects against environmental challenges
360° visible LED indicators for easy operational status monitoring
Versatile voltage range supports varied applications
Quick disconnect feature ensures effortless installation and maintenance
Single turn sensitivity adjustment for precise detection tuning
Robust housing protects against environmental challenges
360° visible LED indicators for easy operational status monitoring
Versatile voltage range supports varied applications
Quick disconnect feature ensures effortless installation and maintenance
Related links
- Banner Fixed Field Photoelectric Sensor 50 → 500 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 50 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 200 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 150 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 600 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 1000 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 400 mm Detection Range

