Banner Fixed Field Photoelectric Sensor, Barrel Sensor, 50 mm Detection Range
- RS Stock No.:
- 294-519
- Mfr. Part No.:
- M18SP6FF50Q
- Brand:
- Banner
Subtotal (1 unit)*
£170.56
(exc. VAT)
£204.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £170.56 |
*price indicative
- RS Stock No.:
- 294-519
- Mfr. Part No.:
- M18SP6FF50Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Fixed Field | |
| Detection Range | 50 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Fixed Field | ||
Detection Range 50 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Photoelectric sensor designed to enhance automation and efficiency in industrial applications. Crafted with a durable stainless steel housing this sensor is ideal for environments that require robust performance and reliability. Engineered to operate effectively in fixed field mode it provides accurate detection at specific cut-off distances ensuring precise response times for your operational needs. Its integrated features offer seamless installation with standard configurations making it compatible with a variety of setups.
Offers easy installation with standard wiring configurations
Equipped with advanced self diagnostics for monitoring performance
Suitable for both sensing and alarm functions enhancing versatility
Compatible with a wide range of mounting options for flexibility
Provides reliable detection of low reflectivity objects
Robust design enables reliable operation in harsh conditions
Equipped with advanced self diagnostics for monitoring performance
Suitable for both sensing and alarm functions enhancing versatility
Compatible with a wide range of mounting options for flexibility
Provides reliable detection of low reflectivity objects
Robust design enables reliable operation in harsh conditions
Related links
- Banner Fixed Field Photoelectric Sensor 50 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 300 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 50 → 500 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 150 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 200 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 600 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 1000 mm Detection Range

