Banner Fixed Field Photoelectric Sensor, Barrel Sensor, 300 mm Detection Range
- RS Stock No.:
- 294-514
- Mfr. Part No.:
- M18SP6DLQ
- Brand:
- Banner
Subtotal (1 unit)*
£110.42
(exc. VAT)
£132.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.42 |
*price indicative
- RS Stock No.:
- 294-514
- Mfr. Part No.:
- M18SP6DLQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Fixed Field | |
| Detection Range | 300 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Fixed Field | ||
Detection Range 300 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner M18 Series Diffuse Mode Sensor redefines efficiency with its innovative design that merges cutting edge technology with robust functionality. Ideal for various applications this sensor delivers unparalleled performance offering remarkable detection capabilities in challenging environments. Its epoxy encapsulated housing is built to withstand high pressure washdowns while meeting stringent IP69K standards ensuring reliability regardless of the conditions. Enhanced with dual LED indicators for real time feedback and advanced self diagnostics this sensor is user friendly and maintenance free.
Fully compliant with stringent IP69K standards for robust protection
Requires no adjustments which ensuring hassle free operation
Advanced self diagnostics assist in maintaining optimal performance
Ideal for applications where space and accurate detection are crucial
Offers a wide range for detection accommodating various operational needs
Requires no adjustments which ensuring hassle free operation
Advanced self diagnostics assist in maintaining optimal performance
Ideal for applications where space and accurate detection are crucial
Offers a wide range for detection accommodating various operational needs
Related links
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 50 mm Detection Range
- Banner Fixed Field Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 200 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 150 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 400 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 600 mm Detection Range

