Banner Fixed Field Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range

Subtotal (1 unit)*

£130.15

(exc. VAT)

£156.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£130.15

*price indicative

RS Stock No.:
293-073
Mfr. Part No.:
TM18VP6FF100IRQ8
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Fixed Field

Detection Range

100 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

4-pin M12

COO (Country of Origin):
US
The Banner TM18 Series Sensors offer an exceptional blend of durability and reliability, perfectly crafted for a range of industrial applications. Fitted within a robust metal housing, this sensor is designed to withstand harsh environments while providing impeccable sensing capabilities. With its unique fixed field background suppression technology, the sensor delivers consistent performance without the need for manual adjustments. Whether employed in factory automation or process control, this advanced sensor promises to enhance operational efficiency and reduce downtime.

Complementary 4 wire models support versatile output configurations
Exclusively features EZ BEAM technology for hassle free reliable sensing
Infrared options cater to demanding applications requiring background suppression
IP69K rating ensures robust protection against wash down environments
Dual indicator systems provide clear insights into sensor status
Cross talk avoidance enables close sensor placements without interference

Related links