Banner Fixed Field Photoelectric Sensor, Miniature Sensor, 100 mm Detection Range
- RS Stock No.:
- 294-581
- Mfr. Part No.:
- QS18VN6FF100Q7
- Brand:
- Banner
Subtotal (1 unit)*
£100.57
(exc. VAT)
£120.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.57 |
*price indicative
- RS Stock No.:
- 294-581
- Mfr. Part No.:
- QS18VN6FF100Q7
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Miniature | |
| Detection Type | Fixed Field | |
| Detection Range | 100 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Miniature | ||
Detection Type Fixed Field | ||
Detection Range 100 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Miniature self contained photoelectric sensor offers advanced performance tailored for a variety of sensing applications. Engineered for versatility, it easily adapts to mounting configurations and excels in demanding environments. The rugged sealed housing ensures durability, while the rapid response time guarantees high sensing repeatability. With the added benefit of a sensitivity adjustment feature, achieving optimal detection has never been easier.
Supports a wide supply voltage range for diverse applications
Equipped with overcurrent protection for enhanced reliability
Single turn sensitivity adjustment customises sensor response
Meets stringent environmental standards for robust performance
Fast output response facilitates quick detection of moving targets
Compatible with multiple connector types for easy integration
Equipped with overcurrent protection for enhanced reliability
Single turn sensitivity adjustment customises sensor response
Meets stringent environmental standards for robust performance
Fast output response facilitates quick detection of moving targets
Compatible with multiple connector types for easy integration
Related links
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor, 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 200 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 150 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 1000 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 600 mm Detection Range

