Banner Fixed Field Photoelectric Sensor, Miniature Sensor, 100 mm Detection Range
- RS Stock No.:
- 294-580
- Mfr. Part No.:
- QS18VN6FF100Q5
- Brand:
- Banner
Subtotal (1 unit)*
£117.32
(exc. VAT)
£140.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.32 |
*price indicative
- RS Stock No.:
- 294-580
- Mfr. Part No.:
- QS18VN6FF100Q5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Miniature | |
| Detection Type | Fixed Field | |
| Detection Range | 100 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Miniature | ||
Detection Type Fixed Field | ||
Detection Range 100 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Miniature photoelectric sensor is designed to excel in a variety of applications combining advanced sensing technology with robust construction. The self contained sensor operates efficiently within a supply voltage range ensuring reliable performance in diverse environments. Its compact design allows easy integration into tight spaces making it an ideal solution for modern automation needs. Furthermore the sensors versatility enables it to be used for multiple sensing modes which can enhance operational efficiency.
Compatible with both plastic and glass fibre optics for flexible installation
IP67 rating confirms protection against dust and water ingress
Compact size facilitates easy integration into existing setups
Robust design reduces the risk of mechanical damage
Rapid response times contribute to enhanced process efficiency
Versatile sensing modes accommodate varied applications
IP67 rating confirms protection against dust and water ingress
Compact size facilitates easy integration into existing setups
Robust design reduces the risk of mechanical damage
Rapid response times contribute to enhanced process efficiency
Versatile sensing modes accommodate varied applications
Related links
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor, 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 150 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 200 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 1000 mm Detection Range

