Banner Fixed Field Photoelectric Sensor, Rectangular Sensor, 150 mm Detection Range
- RS Stock No.:
- 331-412
- Mfr. Part No.:
- QS18VP6FF150-800321
- Brand:
- Banner
Subtotal (1 unit)*
£100.57
(exc. VAT)
£120.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.57 |
*price indicative
- RS Stock No.:
- 331-412
- Mfr. Part No.:
- QS18VP6FF150-800321
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Fixed Field | |
| Detection Range | 150 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Fixed Field | ||
Detection Range 150 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- MX
The Banner Sensor revolutionises detection technology with its compact design and exceptional optical performance. Engineered for versatility, it seamlessly integrates into diverse mounting situations, ensuring reliability in various applications. This miniature self-contained Photoelectric sensor operates across a broad voltage range, providing flexibility and control.
Simple sensitivity adjustments allow for tailored performance
Compatible with multiple fibre optic options to extend functionality
Efficient power consumption contributes to costsaving operations
Compatible with multiple fibre optic options to extend functionality
Efficient power consumption contributes to costsaving operations
Related links
- Banner Fixed Field Photoelectric Sensor 150 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 200 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 600 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 1000 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 400 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 50 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 50 → 500 mm Detection Range

