Banner Fixed Field Photoelectric Sensor, Rectangular Sensor, 150 mm Detection Range

Subtotal (1 unit)*

£100.57

(exc. VAT)

£120.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£100.57

*price indicative

RS Stock No.:
331-410
Mfr. Part No.:
QS18VP6FF150
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Fixed Field

Detection Range

150 mm

Output Type

PNP

Electrical Connection

Cable

Switching Mode

Light / Dark switching

COO (Country of Origin):
MX
The Banner Photoelectric sensor is a cutting edge solution designed for diverse sensing applications. It combines compact dimensions with robust functionality, making it exceptionally versatile for various mounting situations. This sensor is engineered to operate within a voltage range of 10 30 V DC, ensuring reliability and performance in industrial environments. Its bright LED indicators provide clear operational status at a glance, enhancing user experience and simplifying installation.

Compact design fits easily into tight spaces
Rugged housing ensures long lasting durability
Quick disconnect options simplify installation and maintenance
High repeatability for reliable operation
Versatile sensing modes cater to diverse applications
Adjustable sensitivity accommodates varying environmental conditions
IP67 rating provides protection against dust and water ingress

Related links