Banner Fixed Field Photoelectric Sensor, Rectangular Sensor, 600 mm Detection Range

Subtotal (1 unit)*

£143.95

(exc. VAT)

£172.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£143.95

*price indicative

RS Stock No.:
331-445
Mfr. Part No.:
QS30FF600QPMA16
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Fixed Field

Detection Range

600 mm

Output Type

Bipolar NPN/PNP

Switching Mode

Light / Dark switching

Electrical Connection

Pigtail PUR QD

COO (Country of Origin):
US
The Banner Innovative Sensor offers a reliable solution for a variety of photoelectric sensing applications. Engineered for versatility, it operates effectively in universal voltage ranges, making it suitable for diverse operational environments. The sensor’s robust ABS housing, rated IEC IP67 and NEMA 6, ensures it withstands harsh conditions, while its precise sensing capabilities contribute to seamless integration into existing systems. Enhanced with advanced LED indicators for real time feedback, this sensor provides clarity on power and operational status, distinguishing itself in the market for its high performance reliability.

Equipped with dual LED indicators for immediate operational feedback
Mechanical life of 50 million operations ensures durability
Compact design allows for easy installation in confined spaces
Standard cable models provide flexibility in installation options
Efficient switching capabilities enhance system performance
Robust construction supports reliable operation in challenging environments

Related links