Banner Fixed Field Photoelectric Sensor, Rectangular Sensor, 600 mm Detection Range
- RS Stock No.:
- 331-099
- Mfr. Part No.:
- QS30VR3FF600
- Brand:
- Banner
Subtotal (1 unit)*
£144.92
(exc. VAT)
£173.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £144.92 |
*price indicative
- RS Stock No.:
- 331-099
- Mfr. Part No.:
- QS30VR3FF600
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Fixed Field | |
| Detection Range | 600 mm | |
| Output Type | Relay | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Fixed Field | ||
Detection Range 600 mm | ||
Output Type Relay | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner State-of-the-art fixed-field Photoelectric sensor that redefines precision and reliability in sensing applications. Engineered with a robust design, it excels in environments requiring sensitive detection without interference from background objects. With fixed cutoff distances, this versatile sensor is ideal for detecting objects of varying reflectivity, thus enhancing operational efficiency.
Incorporates a fixedfield sensing technology to ignore background objects effectively
Designed for a variety of mounting options enhancing versatility in installations
Capable of handling a broad voltage range allowing for universal application
Designed for a variety of mounting options enhancing versatility in installations
Capable of handling a broad voltage range allowing for universal application
Related links
- Banner Fixed Field Photoelectric Sensor 600 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 150 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 200 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 1000 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 400 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 50 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 50 → 500 mm Detection Range

